Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43R16320D-6TLI-TR
Order Code2901180
Product RangeIS43R
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1500+ | £5.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
£8,055.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43R16320D-6TLI-TR
Order Code2901180
Product RangeIS43R
Technical Datasheet
DRAM TypeDDR
Memory Density512Mbit
Memory Configuration32M x 16bit
Clock Frequency Max166MHz
IC Case / PackageTSOP-II
No. of Pins66Pins
Supply Voltage Nom2.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIS43R
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
DDR
Memory Configuration
32M x 16bit
IC Case / Package
TSOP-II
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Product Range
IS43R
SVHC
No SVHC (16-Jul-2019)
Memory Density
512Mbit
Clock Frequency Max
166MHz
No. of Pins
66Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063