Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42VM16160K-75BLI
Order Code2409137
Product RangeIS42VM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
348+ | £3.580 |
Price for:Each
Minimum: 348
Multiple: 348
£1,245.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42VM16160K-75BLI
Order Code2409137
Product RangeIS42VM
Technical Datasheet
DRAM TypeMobile SDR
Memory Density256Mbit
Memory Configuration16M x 16bit
Clock Frequency Max133MHz
IC Case / PackageBGA
No. of Pins54Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIS42VM
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Product Overview
IS42VM16160K-75BLI is a mobile 268,435,456 bits CMOS synchronous DRAM that organized as 4 banks of 4,194,304 words x 16bits. This product is offering fully synchronous operation and is referenced to a positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data paths are internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCMOS.
- Auto refresh and self-refresh, all pins are compatible with the LVCMOS interface
- 8K refresh cycle / 64ms
- Programmable burst length and burst type, 1, 2, 4, 8 or full page for sequential burst
- Programmable CAS latency is 2, 3 clocks
- All inputs and outputs referenced to the positive edge of the system clock
- Data mask function by DQM, internal 4 banks operation, burst read single write operation
- Special function support, partial array self refresh, auto temperature compensated self refresh
- Automatic precharge, includes CONCURRENT auto precharge mode and controlled precharge
- 16Mx16 configuration, 133MHz frequency, 7.5ns speed, VDD = 1.8V
- 54-ball BGA package, industrial temperature rating range from -40°C to +85°C
Technical Specifications
DRAM Type
Mobile SDR
Memory Configuration
16M x 16bit
IC Case / Package
BGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
IS42VM
SVHC
No SVHC (23-Jan-2024)
Memory Density
256Mbit
Clock Frequency Max
133MHz
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001