Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S32400B-7TL
Order Code1695574
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S32400B-7TL
Order Code1695574
Technical Datasheet
DRAM TypeSDR
Memory Density128Mbit
Memory Configuration4M x 32bit
Clock Frequency Max143MHz
IC Case / PackageTSOP-II
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
DRAM Type
SDR
Memory Configuration
4M x 32bit
IC Case / Package
TSOP-II
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Memory Density
128Mbit
Clock Frequency Max
143MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125