Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S32160D-7BLI
Order Code2253827
Technical Datasheet
No Longer Manufactured
Suggested Alternatives

INTEGRATED SILICON SOLUTION / ISSI
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S32160D-7BLI
Order Code2253827
Technical Datasheet
DRAM TypeSDR
Memory Density512Mbit
Memory Configuration64M x 8bit
Clock Frequency Max143MHz
IC Case / PackageFBGA
No. of Pins90Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for IS42S32160D-7BLI
1 Product Found
Technical Specifications
DRAM Type
SDR
Memory Configuration
64M x 8bit
IC Case / Package
FBGA
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
512Mbit
Clock Frequency Max
143MHz
No. of Pins
90Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005