Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoTSI350-66CQY
Order Code2828557
Technical Datasheet
Bridge TypePCI to PCI
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackagePQFP
No. of Pins208Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bridge Type
PCI to PCI
Supply Voltage Max
3.6V
No. of Pins
208Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Supply Voltage Min
3V
IC Case / Package
PQFP
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004