Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoIDT7206L15PDG
Order Code1081529
Technical Datasheet
Memory Density144Kbit
Memory Configuration16K x 9bit
Data Bus DirectionUnidirectional
No. of Pins28Pins
IC Case / PackageDIP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
FIFO FunctionAsynchronous
Clock Frequency Max40MHz
Access Time15ns
Product Range-
Technical Specifications
Memory Density
144Kbit
Data Bus Direction
Unidirectional
IC Case / Package
DIP
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
IC Mounting
Through Hole
Clock Frequency Max
40MHz
Product Range
-
Memory Configuration
16K x 9bit
No. of Pins
28Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
Operating Temperature Max
70°C
FIFO Function
Asynchronous
Access Time
15ns
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001