Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1958EVS
Order Code2919983
Technical Datasheet
Silicon ManufacturerIntegrated Device Technology
Silicon Core NumberF1958NBGK
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board F1958NBGK, Controller Board, Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Evaluation solution including cables and connectors for 7bit, 0.25dB, 1MHz to 6GHz Glitch-Free™ digital step attenuator.
Technical Specifications
Silicon Manufacturer
Integrated Device Technology
Application Sub Type
Digital Attenuator
Product Range
-
Silicon Core Number
F1958NBGK
Kit Contents
Evaluation Board F1958NBGK, Controller Board, Cable
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
