Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part No82P2521BHG
Order Code2828478
Technical Datasheet
IC Interface TypeParallel, Serial
Interface ApplicationsSDH/SONET Multiplexers, C.O/PBX, ?Remote Wireless Modules & Microwave Transmission Systems
Supply Voltage Min1.71V
Supply Voltage Max3.47V
Interface Case StyleTEPBGA
No. of Pins640Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
Parallel, Serial
Supply Voltage Min
1.71V
Interface Case Style
TEPBGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
SDH/SONET Multiplexers, C.O/PBX, ?Remote Wireless Modules & Microwave Transmission Systems
Supply Voltage Max
3.47V
No. of Pins
640Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025