Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part No72V02L15JG
Order Code3381450
Technical Datasheet
Memory Density9Kbit
Memory Configuration1K x 9bit
Data Bus Width9 bit
Data Bus DirectionBidirectional
No. of Pins32Pins
IC Case / PackageLCC
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
FIFO FunctionAsynchronous
Clock Frequency Max40MHz
Access Time15ns
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
9Kbit
Data Bus Width
9 bit
No. of Pins
32Pins
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
FIFO Function
Asynchronous
Access Time
15ns
MSL
MSL 1 - Unlimited
Memory Configuration
1K x 9bit
Data Bus Direction
Bidirectional
IC Case / Package
LCC
Supply Voltage Max
3.6V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
Clock Frequency Max
40MHz
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability