Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part No7130LA25JGI8
Order Code3381440RL
Technical Datasheet
Memory Size8Kbit
SRAM TypeDual Port SRAM
SRAM Memory Configuration1K x 8bit
Memory Density8Kbit
Supply Voltage Range4.5V to 5.5V
Memory Configuration1K x 8bit
IC Case / PackageLCC
Memory Case StyleLCC
No. of Pins52Pins
Supply Voltage Min4.5V
Access Time25ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Size
8Kbit
SRAM Memory Configuration
1K x 8bit
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
LCC
No. of Pins
52Pins
Access Time
25ns
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
SRAM Type
Dual Port SRAM
Memory Density
8Kbit
Memory Configuration
1K x 8bit
Memory Case Style
LCC
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability