Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No5X1503L-000NLGI
Order Code
Re-Reel3228520RL
Cut Tape3228520
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part No5X1503L-000NLGI
Order Code
Re-Reel3228520RL
Cut Tape3228520
Technical Datasheet
Clock IC TypeProgrammable Clock Generator
Frequency100MHz
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageVFQFPN
Clock IC Case StyleVFQFPN
No. of Pins10Pins
Product Range-
No. of Outputs3Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Programmable Clock Generator
Supply Voltage Min
1.71V
IC Case / Package
VFQFPN
No. of Pins
10Pins
No. of Outputs
3Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Frequency
100MHz
Supply Voltage Max
1.89V
Clock IC Case Style
VFQFPN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
