Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXMC4500-F100K1024 AB
Order Code2293462
Product RangeXMC4000 Family XMC4500 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC4500-F100K1024 AB
Order Code2293462
Product RangeXMC4000 Family XMC4500 Series Microcontrollers
Technical Datasheet
Product RangeXMC4000 Family XMC4500 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's55I/O's
InterfacesCAN, ENET, I2C, I2S, SPI, UART, USB
RAM Memory Size160KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC45xx
Qualification-
Technical Specifications
Product Range
XMC4000 Family XMC4500 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, ENET, I2C, I2S, SPI, UART, USB
ADC Channels
24Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC45xx
Device Core
ARM Cortex-M4
Operating Frequency Max
120MHz
No. of Pins
100Pins
No. of I/O's
55I/O's
RAM Memory Size
160KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
125°C
MCU Family
XMC
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001