Product Information
Product Overview
The XMC4400-F64F512 AB is a 32-bit Microcontroller based on the ARM Cortex-M4 processor core with a built-in DSP instruction set. The single-precision floating-point unit, Direct memory access (DMA) feature and Memory protection unit (MPU) are state-of-the-art for all devices, even the smallest XMC4000 runs with up to 80MHz in core and peripherals. They come with a comprehensive set of common, fast and precise analog/ mixed signal, timer/PWM and communication peripherals.
- High performance 32-bit ARM Cortex-M4 CPU
- 32-bit Thumb instruction set
- DSP/MAC Instructions
- System timer (SysTick) for operating system support
- Floating point unit
- Memory protection unit
- Nested vectored interrupt controller
- One general purpose DMA with up-to 8 channels
- Event request unit (ERU)
- Flexible CRC engine (FCE)
- 16kB On-chip boot ROM
- Up to 16kB on-chip high-speed program memory
- 32kB On-chip high speed data memory
- 32kB On-chip high-speed communication memory
- 512kB on-chip flash memory with 1kB instruction cache
- Ethernet MAC module capable of 10/100 Mbps transfer rates
- Universal serial bus, USB 2.0 device, with integrated PHY
- Controller area network interface (MultiCAN), Full-CAN/Basic-CAN
- Four Universal serial interface channels (USIC)
- LED and touch-sense controller (LEDTS)
- Two capture/compare units 8 (CCU8), Four capture/compare units 4 (CCU4),
- Four high resolution PWM (HRPWM) channels, two position interface (POSIF)
- Window watchdog timer (WDT)
- Die Temperature Sensor (DTS), Real Time Clock module with alarm support
- System control unit (SCU)
Applications
Industrial, Automation & Process Control, Sensing & Instrumentation, Power Management, Motor Drive & Control, Consumer Electronics
Technical Specifications
XMC4000 Family XMC4400 Series Microcontrollers
32 bit
512KB
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
14Channels
3.13V
-40°C
Surface Mount
XMC44xx
ARM Cortex-M4
120MHz
64Pins
31I/O's
80KB
12Bit
3.63V
85°C
XMC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate