Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXMC1302-T038X0200 AA
Order Code2425034
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Also Known AsXMC1302T038X0200AAXUMA1, SP001077518
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1302-T038X0200 AA
Order Code2425034
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Also Known AsXMC1302T038X0200AAXUMA1, SP001077518
Technical Datasheet
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size200KB
No. of Pins38Pins
IC Case / PackageTSSOP
No. of I/O's34I/O's
InterfacesSPI, UART
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC13xx
Qualification-
Product Overview
The XMC1302-T038X0200 AA is a 32-bit Microcontroller based on the ARM Cortex-M0 processor core. It comes with the most advanced peripheral set in the industry. Fast and largely autonomous peripherals can be configured to support individual needs. It include analog-mixed signal, timer/PWM and communication peripherals.
- High performance 32-bit ARM Cortex-M0 CPU
- 16-bit Thumb instruction set
- High code density with 32-bit performance
- Single cycle 32-bit hardware multiplier
- System timer (SysTick) for operating system support
- Ultralow power consumption
- Nested vectored interrupt controller (NVIC)
- Event request unit (ERU)
- MATH Co-processor (MATH)
- 8kB On-chip ROM
- 16kB On-chip high-speed SRAM
- Two Universal serial interface channels (USIC)
- 12-channel 12-bit ADC with adjustable gain
- Up to 8-channel of out of range comparators (ORC)
- Up to 3 fast analog comparators (ACMP)
- Temperature Sensor (TSE)
- capture/compare units 4 (CCU4)
- capture/compare units 8 (CCU8)
- Position interfaces (POSIF)
- Brightness and colour control unit (BCCU)
- Window watchdog timer (WDT)
- Real-time clock module with alarm support (RTC)
- System control unit (SCU)
- Pseudo random number generator (PRNG)
Applications
Industrial, Motor Drive & Control, Power Management
Technical Specifications
Product Range
XMC1000 Family XMC1300 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
200KB
IC Case / Package
TSSOP
Interfaces
SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC13xx
Device Core
ARM Cortex-M0
Operating Frequency Max
32MHz
No. of Pins
38Pins
No. of I/O's
34I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
XMC
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability