Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXDPL8218XUMA1
Order Code3014266RL
Also Known AsXDPL8218, SP001707258
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoXDPL8218XUMA1
Order Code3014266RL
Also Known AsXDPL8218, SP001707258
Technical Datasheet
TopologyFlyback
LED Driver TypeIsolated
Input Voltage Min90V
Input Voltage Max305V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ180kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Device TopologyFlyback
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency180kHz
Alternatives for XDPL8218XUMA1
1 Product Found
Technical Specifications
Topology
Flyback
Input Voltage Min
90V
Output Voltage Max
-
Switching Frequency Typ
180kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
180kHz
LED Driver Type
Isolated
Input Voltage Max
305V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Topology
Flyback
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability