Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £51.950 |
Product Information
Product Overview
TRUSTCHARGEEVALKITTOBO1 is an OPTIGA TRUST CH eval kit. The Infineon OPTIGA™ Trust Charge evaluation kit is the perfect way for developers to familiarize themselves with our hardware authentication solution for wireless charging, OPTIGA™ trust charge. OPTIGA™ trust charge is a turnkey solution providing secured device authentication for inductive wireless charging. Secured authentication with OPTIGA™ trust charge contributes to device and user safety by protecting against fake chargers. The evaluation kit comes with the OPTIGA™ trust charge solution. Open source code allows for easy integration. The kit combines our proven turnkey authentication solution with a powerful microcontroller, the XMC4700. Users can connect OPTIGA™ Trust Charge and explore its functionality and features through the I2C interface. Customers can use this kit for design-in or to create a good reference design for their own OPTIGA™ Trust Charge wireless charging application.
- Evaluation kit based on XMC4700 Relax kit with extension board (MyIoT Adapter)
- OPTIGA™ trust charge
- Open source code and getting started guide hosted on GitHub
- Suitable for mobile phones, tablets, cameras, wearables, health tech device applications
Contents
XMC4700 board, My IoT adapter, OPTIGA™ trust charge security Shield2Go, Micro USB to USB cable.
Technical Specifications
Infineon
Power Management
Evaluation Board XMC4700
No SVHC (21-Jan-2025)
XMC4700
Wireless Charger
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate