Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS850F2TAV50ATMA1
Order Code3282293
Product Range5V 500mA LDO Voltage Regulators
Also Known AsTLS850F2TA V50, SP002059374
Technical Datasheet
688 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £2.630 |
10+ | £1.990 |
25+ | £1.830 |
50+ | £1.750 |
100+ | £1.670 |
250+ | £1.590 |
500+ | £1.530 |
1000+ | £1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£2.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS850F2TAV50ATMA1
Order Code3282293
Product Range5V 500mA LDO Voltage Regulators
Also Known AsTLS850F2TA V50, SP002059374
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current70mV
Dropout Voltage Typ @ Current70mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 500mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage Typ @ Current
70mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
5V 500mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
500mA
Dropout Voltage - Typ @ Current
70mV
IC Mounting
Surface Mount
No. of Pins
7Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability