Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS850D0TEV33ATMA1
Order Code3234304RL
Product Range3.3V 500mA LDO Voltage Regulators
Also Known AsTLS850D0TE V33, SP001473258
Technical Datasheet
4,150 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | £1.000 |
250+ | £0.938 |
500+ | £0.822 |
1000+ | £0.776 |
2500+ | £0.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
£103.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS850D0TEV33ATMA1
Order Code3234304RL
Product Range3.3V 500mA LDO Voltage Regulators
Also Known AsTLS850D0TE V33, SP001473258
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max40V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current500mA
Output Voltage Max-
Dropout Voltage Vdo200mV
PolarityPositive Output
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Alternatives for TLS850D0TEV33ATMA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Current
500mA
Dropout Voltage Vdo
200mV
LDO Regulator Case Style
TO-252 (DPAK)
Output Current Max
500mA
Dropout Voltage Typ @ Current
200mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
3.3V 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
3V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064