Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS820D0ELV33XUMA1
Order Code2780923
Product Range3.3V, 200mA LDO Voltage Regulators
Also Known AsTLS820D0EL V33, SP001387344
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £1.400 |
10+ | £1.050 |
50+ | £0.948 |
100+ | £0.858 |
250+ | £0.804 |
500+ | £0.771 |
1000+ | £0.731 |
2500+ | £0.691 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS820D0ELV33XUMA1
Order Code2780923
Product Range3.3V, 200mA LDO Voltage Regulators
Also Known AsTLS820D0EL V33, SP001387344
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Dropout Voltage Typ @ Current140mV
Dropout Voltage - Typ @ Current140mV
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V, 200mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
140mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
200mA
Dropout Voltage - Typ @ Current
140mV
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
3.3V, 200mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001