Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS810C1EJV33XUMA1
Order Code2780920
Product Range3.3V, 100mA LDO Voltage Regulators
Also Known AsTLS810C1EJ V33, SP001179582
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS810C1EJV33XUMA1
Order Code2780920
Product Range3.3V, 100mA LDO Voltage Regulators
Also Known AsTLS810C1EJ V33, SP001179582
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V, 100mA LDO Voltage Regulators
SVHCNo SVHC (17-Dec-2015)
Alternatives for TLS810C1EJV33XUMA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
100mA
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
3.3V, 100mA LDO Voltage Regulators
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability