Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS805D1LDV50XUMA1
Order Code2780916
Also Known AsTLS805D1LD V50, SP001425412
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS805D1LDV50XUMA1
Order Code2780916
Also Known AsTLS805D1LD V50, SP001425412
Technical Datasheet
Input Voltage Min2.75V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
PolarityPositive Output
Max Output Current50mA
Dropout Voltage - Typ @ Current100mV
Dropout Voltage Typ @ Current100mV
IC MountingSurface Mount
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Alternatives for TLS805D1LDV50XUMA1
1 Product Found
Technical Specifications
Input Voltage Min
2.75V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Max Output Current
50mA
Dropout Voltage Typ @ Current
100mV
No. of Pins
10Pins
Operating Temperature Max
150°C
Input Voltage Max
42V
Output Voltage - Nom
5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
100mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability