Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS805B1LDV33XUMA1
Order Code2986413
Also Known AsTLS805B1LD V33, SP001594834
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS805B1LDV33XUMA1
Order Code2986413
Also Known AsTLS805B1LD V33, SP001594834
Technical Datasheet
Input Voltage Min3.42V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom3.3mV
Output Voltage Nom0
PolarityPositive Output
Max Output Current50mA
Dropout Voltage Typ @ Current120mV
Dropout Voltage - Typ @ Current120mV
IC MountingSurface Mount
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Alternatives for TLS805B1LDV33XUMA1
1 Product Found
Technical Specifications
Input Voltage Min
3.42V
No. of Outputs
1Outputs
Output Voltage Nom
0
Max Output Current
50mA
Dropout Voltage - Typ @ Current
120mV
No. of Pins
10Pins
Operating Temperature Max
150°C
Input Voltage Max
42V
Output Voltage - Nom
3.3mV
Polarity
Positive Output
Dropout Voltage Typ @ Current
120mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability