Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS4120D0EPVXUMA1
Order Code3516956RL
Also Known AsTLS4120D0EPV, SP001650822
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS4120D0EPVXUMA1
Order Code3516956RL
Also Known AsTLS4120D0EPV, SP001650822
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.7V
Input Voltage Max35V
Output Current2A
Max Output Current2A
IC Case / PackageTSSOP-EP
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3V
Output Voltage Max10V
Switching Frequency Typ2.8MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
MSLMSL 2A - 4 weeks
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseTSSOP-EP
Automotive Qualification StandardAEC-Q100
Switching Frequency2.8MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
35V
Max Output Current
2A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
10V
Efficiency
-
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
3.7V
Output Current
2A
IC Case / Package
TSSOP-EP
IC Mounting
Surface Mount
Output Voltage Min
3V
Switching Frequency Typ
2.8MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
DC / DC Converter IC Case
TSSOP-EP
Switching Frequency
2.8MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299