Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS202B1MBV33HTMA1
Order Code2780901
Also Known AsTLS202B1MB V33, SP000911726
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS202B1MBV33HTMA1
Order Code2780901
Also Known AsTLS202B1MB V33, SP000911726
Technical Datasheet
Input Voltage Min2.7V
Input Voltage Max18V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current290mV
Dropout Voltage Typ @ Current290mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Alternatives for TLS202B1MBV33HTMA1
1 Product Found
Technical Specifications
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Max Output Current
150mA
Dropout Voltage Typ @ Current
290mV
No. of Pins
5Pins
Operating Temperature Max
150°C
Input Voltage Max
18V
Output Voltage - Nom
3.3V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
290mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033