Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS202A1MBVHTMA1
Order Code2780933RL
Also Known AsTLS202A1MBV, SP000911722
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS202A1MBVHTMA1
Order Code2780933RL
Also Known AsTLS202A1MBV, SP000911722
Technical Datasheet
Input Voltage Min2.3V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max5.25V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage Typ @ Current290mV
Dropout Voltage - Typ @ Current290mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Alternatives for TLS202A1MBVHTMA1
1 Product Found
Technical Specifications
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Dropout Voltage Typ @ Current
290mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Max
5.25V
Max Output Current
150mA
Dropout Voltage - Typ @ Current
290mV
No. of Pins
5Pins
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033