Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLI4970D050T5XUMA1
Order Code2709846
Also Known AsTLI4970-D050T5, SP001323146
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI4970D050T5XUMA1
Order Code2709846
Also Known AsTLI4970-D050T5, SP001323146
Technical Datasheet
Current Sensor TypeHall Effect
Current Sense DirectionUnidirectional
Bandwidth18kHz
Accuracy± 0.05%
Sensor Case StyleTISON
Sensor Case / PackageTISON
No. of Pins8Pins
Supply Voltage Min3.1V
Supply Voltage Max3.5V
Isolation Voltage2.546kVrms
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Current Sensor Type
Hall Effect
Bandwidth
18kHz
Sensor Case Style
TISON
No. of Pins
8Pins
Supply Voltage Max
3.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Current Sense Direction
Unidirectional
Accuracy
± 0.05%
Sensor Case / Package
TISON
Supply Voltage Min
3.1V
Isolation Voltage
2.546kVrms
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
Product traceability