Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLF80511TCATMA1
Order Code2710033
Also Known AsTLF80511TC, SP000906390
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF80511TCATMA1
Order Code2710033
Also Known AsTLF80511TC, SP000906390
Technical Datasheet
Input Voltage Min3.3V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
PolarityPositive Output
Max Output Current400mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Technical Specifications
Input Voltage Min
3.3V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Max Output Current
400mA
Dropout Voltage Typ @ Current
250mV
No. of Pins
3Pins
Operating Temperature Max
150°C
Input Voltage Max
45V
Output Voltage - Nom
5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability