Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9855QXXUMA1
Order Code3021704
Product RangeTLE985x Family TLE9855QX Series Microcontrollers
Also Known AsTLE9855QX, SP001724018
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9855QXXUMA1
Order Code3021704
Product RangeTLE985x Family TLE9855QX Series Microcontrollers
Also Known AsTLE9855QX, SP001724018
Technical Datasheet
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size96KB
No. of Pins48Pins
IC Case / PackageVQFN
No. of I/O's10I/O's
InterfacesLIN, SPI, SSC, UART
RAM Memory Size4KB
ADC Channels21Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min5.5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyTLE985x
MCU SeriesTLE9855QX
QualificationAEC-Q100, AEC-Q101
Product RangeTLE985x Family TLE9855QX Series Microcontrollers
SVHCNo SVHC (27-Jun-2018)
Alternatives for TLE9855QXXUMA1
1 Product Found
Technical Specifications
Device Core
ARM Cortex-M0
Operating Frequency Max
40MHz
No. of Pins
48Pins
No. of I/O's
10I/O's
RAM Memory Size
4KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
28V
Operating Temperature Max
150°C
MCU Family
TLE985x
Qualification
AEC-Q100, AEC-Q101
SVHC
No SVHC (27-Jun-2018)
Data Bus Width
32 bit
Program Memory Size
96KB
IC Case / Package
VQFN
Interfaces
LIN, SPI, SSC, UART
ADC Channels
21Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9855QX
Product Range
TLE985x Family TLE9855QX Series Microcontrollers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability