Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9254VLCXUMA1
Order Code3577402RL
Also Known AsTLE9254VLC, SP001880772
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9254VLCXUMA1
Order Code3577402RL
Also Known AsTLE9254VLC, SP001880772
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN FD Transceiver
No. of TX Buffers-
Data Rate Max5Mbps
Supply Voltage Min4.5V
No. of RX Buffers-
Supply Voltage Max5.5V
IC Case / PackageTSON
Interface Case StyleTSON
No. of Pins14Pins
No. of Channels2Channels
No. of Drivers2Drivers
No. of Receivers2Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
CAN
No. of TX Buffers
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Interface Case Style
TSON
No. of Channels
2Channels
No. of Receivers
2Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
CAN Interface IC Type
CAN FD Transceiver
Data Rate Max
5Mbps
No. of RX Buffers
-
IC Case / Package
TSON
No. of Pins
14Pins
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability