Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9202EDXUMA1
Order Code2888759
Also Known AsTLE9202ED, SP001384774
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9202EDXUMA1
Order Code2888759
Also Known AsTLE9202ED, SP001384774
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeDC
No. of Outputs2Outputs
Output Current-
Output Voltage-
IC Case / PackageSOIC
No. of Pins36Pins
Supply Voltage Min5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSOIC
Alternatives for TLE9202EDXUMA1
1 Product Found
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
36Pins
Supply Voltage Max
28V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
SOIC
Motor Type
DC
Output Current
-
IC Case / Package
SOIC
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability