Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE7258DXUMA1
Order Code2839403
Also Known AsTLE7258D, SP000861266
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE7258DXUMA1
Order Code2839403
Also Known AsTLE7258D, SP000861266
Technical Datasheet
Device TypeLIN Transceiver
Output Voltage-
Output Current1.3mA
Supply Voltage Min5.5V
Supply Voltage Max18V
Baud Rate-
IC Case / PackageTSON
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Alternatives for TLE7258DXUMA1
1 Product Found
Product Overview
The TLE7258DXUMA1 from Infineon is an automotive grade transceiver for local interconnect network (LIN) with integrated wake-up and protection features in 8 pin TSON package. It is designed for in-vehicle networks using data transmission rates up to 20Kbps. The TLE7258D operate as a bus driver between the protocol controller and the physical bus of the LIN network. Based on the Infineon BiCMOS technology the TLE7258D provides excellent ESD robustness together with a very high electromagnetic compatibility (EMC).
- Compliant to ISO 17987-4, LIN specification 2.2A and SAE J2602
 - Compatible with MOST ECL, single wire line driver interfaces with low transmission rate down to 0bps
 - Automotive grade qualified
 - Very low current consumption in sleep mode with wake-up capability
 - Very low leakage current on the BUS pin
 - Digital I/O levels compatible with 3.3V and 5V microcontrollers
 - TxD protected with state check after mode change to normal operation mode
 - BUS short to V BAT protection and BUS short to GND handling
 - Over temperature protection and supply undervoltage detection
 - Very high ESD robustness, ±10KV according to IEC61000-4-2
 
Technical Specifications
Device Type
LIN Transceiver
Output Current
1.3mA
Supply Voltage Max
18V
IC Case / Package
TSON
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Output Voltage
-
Supply Voltage Min
5.5V
Baud Rate
-
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability