Product Information
Product Overview
TLE7250GXUMA1 is a high speed CAN transceiver. It is designed for high-speed CAN networks in automotive and industrial applications. As an interface between the physical bus layer and the CAN protocol controller, the TLE7250G drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, the TLE7250G provides a very low level of electromagnetic emission (EME) within a wide frequency range. As a successor to the first generation of HS CAN transceiver, the pin assignment and function of the TLE7250G is fully compatible with its predecessor model, the TLE6250G. The TLE7250G is optimized to provide excellent passive behaviour in the power-down state. This feature makes the TLE7250G extremely suitable for mixed-supply CAN networks.
- Fully compliant with ISO 11898-2, wide common mode range for electromagnetic immunity (EMI)
- Very low electromagnetic emission (EME), excellent ESD immunity
- Extended supply range at VCC, CAN short-circuit proof to ground, battery and VCC
- TxD time-out function, low CAN bus leakage current in power-down state
- Overtemperature protection, protected against automotive transients
- CAN data transmission rate up to 1Mbps, AEC qualified
- Transceiver supply voltage range from 4.5 to 5.5V
- Current consumption is 2mA typ (“recessive” state, VTxD = VCC, -40 top +150°C)
- VCC undervoltage delay time is 50μs max (4.5V to 5.5V; RL = 60 ohm; -40 to +150°C)
- PG-DSO-8 package, junction temperature range from -40 to 150°C
Technical Specifications
CAN Transceiver
4.5V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
No SVHC (23-Jan-2024)
1Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate