Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | £1.950 |
Product Information
Product Overview
The TLE71851EXUMA1 from Infineon is an automotive grade 3-phase bridge driver in 36 pin DSO package. This robust low cost IC dedicated to control the 6 to 12 external MOSFETs forming the converter for high current 3-phase motor drives in the automotive sector. It incorporates features like short circuit detection, diagnosis and combines it with typical automotive specific requirements. It is especially designed for low battery voltage and therefore specified down to 5.5V supply voltage. Typical applications are cooling fan, fuel pump, water pump, oil pump, electro-hydraulic and electric power steering. The TLE7185-1E is designed for 12V power net.
- Separate control and source input for each MOSFET
- Strong floating output stages
- AEC qualified
- Integrated charge pump for operation at low battery voltages
- Adjustable dead time
- Shoot through protection and shoot through option
- Analogue adjustable short circuit protection levels
- Low quiescent current mode, 2bit diagnosis/ERRx
- Over temperature, over/under voltage warning and under voltage lockout
- 0 to 95% duty cycle of high side MOSFETs
Technical Specifications
6Channels
Half Bridge
36Pins
Surface Mount
-
5.5V
-40°C
200ns
-
-
-
MOSFET
SOIC
-
-
32V
150°C
200ns
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate