Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE63892GVXUMA1
Order Code2480554RL
Also Known AsTLE6389-2GV, SP000317611
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE63892GVXUMA1
Order Code2480554RL
Also Known AsTLE6389-2GV, SP000317611
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min5V
Supply Voltage Max60V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageSOIC
No. of Pins14Pins
Switching Frequency360kHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
60V
Duty Cycle (%)
100%
No. of Pins
14Pins
Topology
Buck (Step Down)
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
SOIC
Supply Voltage Min
5V
No. of Outputs
1Outputs
IC Case / Package
SOIC
Switching Frequency
360kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability