Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE6365GXUMA1
Order Code2762389RL
Also Known AsTLE6365G, SP000317609
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE6365GXUMA1
Order Code2762389RL
Also Known AsTLE6365G, SP000317609
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min-300mV
Input Voltage Max40V
Max Output Current-
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage Nom40V
Output Voltage - Nom40V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ95kHz
Efficiency85%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (17-Dec-2015)
DC / DC Converter IC CaseSOIC
Automotive Qualification StandardAEC-Q100
Switching Frequency105kHz
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
40V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage - Nom
40V
Output Voltage Max
-
Efficiency
85%
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
-300mV
Max Output Current
-
No. of Pins
8Pins
Output Voltage Nom
40V
Output Voltage Min
-
Switching Frequency Typ
95kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SOIC
Switching Frequency
105kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability