Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE62513GXUMA1
Order Code2480601RL
Also Known AsTLE6251-3G, SP000823130
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE62513GXUMA1
Order Code2480601RL
Also Known AsTLE6251-3G, SP000823130
Technical Datasheet
CAN Interface IC TypeCAN Transceiver
Data Rate Max1Mbaud
Supply Voltage Min5.5V
Supply Voltage Max18V
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Technical Specifications
CAN Interface IC Type
CAN Transceiver
Supply Voltage Min
5.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Product Range
-
Data Rate Max
1Mbaud
Supply Voltage Max
18V
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005