Product Information
Alternatives for TLE62086GXUMA2
1 Product Found
Product Overview
The TLE6208-6G is a fully protected Hex Half-bridge-Driver designed specifically for automotive and industrial motion control applications. The part is based on Infineon's Smart Power Technology SPT® which allows bipolar and CMOS control circuitry in accordance with DMOS power devices existing on the same monolithic circuitry. The six low and high-side drivers are freely configurable and can be controlled separately. Therefore all kind of loads can be combined. In motion control up to 5 actuators can be connected to the 6 half-bridge-outputs. Operation modes forward (CW), reverse (CCW), brake and high impedance are controlled from a standard SPI-Interface. The possibility to control the outputs via software from a central logic, allows limiting the power dissipation. Furthermore the build-in features like over and under-voltage-lockout, over-temperature-protection and the very low quiescent current in standby mode opens a wide range of many applications.
- Free configurable as switch, half bridge or H-bridge
 - Outputs fully short circuit protected with diagnosis
 - Over-temperature protection with hysteresis and diagnosis
 - Temperature pre-warning
 - Standard SPI-Interface
 - Very low current consumption in standby mode
 - Over and under-voltage-lockout
 - CMOS/TTL compatible inputs with hysteresis
 - Internal clamp diodes
 
Applications
Motor Drive & Control, Automotive, Industrial
Technical Specifications
Half-Bridge Motor Driver
6Outputs
-
28Pins
40V
150°C
-
No SVHC (17-Dec-2015)
SOIC
DC
600mA
SOIC
8V
-40°C
AEC-Q100
-
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate