Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5205-2
Order Code2215546
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeDC
No. of Outputs1Outputs
Output Current5A
Output Voltage-
IC Case / PackageTO-220
No. of Pins7Pins
Supply Voltage Min5.3V
Supply Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification StandardAEC-Q100
Driver Case StyleTO-220
Alternatives for TLE5205-2
1 Product Found
Product Overview
Applications
Automotive
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
7Pins
Supply Voltage Max
40V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
TO-220
Motor Type
DC
Output Current
5A
IC Case / Package
TO-220
Supply Voltage Min
5.3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318