Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE5046ICPWMR050HALA1
Order Code2986302
Also Known AsTLE5046IC-PWM-R050, SP001649090
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5046ICPWMR050HALA1
Order Code2986302
Also Known AsTLE5046IC-PWM-R050, SP001649090
Technical Datasheet
Sensor Type-
Magnetoresistive Sensor TechnologyGiant Magneto Resistance Sensor (GMR)
Magnetic Field Min-0.025T
Magnetic Field Max0.025T
Supply Voltage Min4.25V
Supply Voltage Max20V
Sensor Case StyleSSO
Sensor Case / PackageSSO
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max190°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Type
-
Magnetic Field Min
-0.025T
Supply Voltage Min
4.25V
Sensor Case Style
SSO
No. of Pins
2Pins
Operating Temperature Max
190°C
Qualification
AEC-Q100
Magnetoresistive Sensor Technology
Giant Magneto Resistance Sensor (GMR)
Magnetic Field Max
0.025T
Supply Voltage Max
20V
Sensor Case / Package
SSO
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability