Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE5014SP16DE0002XUMA1
Order Code3577397RL
Also Known AsTLE5014SP16D E0002, SP004531452
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | £6.380 |
25+ | £6.040 |
50+ | £5.790 |
100+ | £5.110 |
250+ | £4.930 |
500+ | £4.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
£67.30 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5014SP16DE0002XUMA1
Order Code3577397RL
Also Known AsTLE5014SP16D E0002, SP004531452
Technical Datasheet
Magnetoresistive Sensor TechnologyGiant Magneto Resistance Sensor (GMR)
Sensor TypeAngle Sensor
Magnetic Field Min0.025T
Magnetoresistive Sensor TypeAngle Sensor
Magnetic Field Max0.08T
Supply Voltage Min3V
Supply Voltage Max5.5V
Sensor Case StylePG-TDSO
Sensor Case / PackagePG-TDSO
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE5014SP16DE0002XUMA1 is an SSC interface, dual die angle sensor. The TLE5014SP GMR-based angle sensor is designed for angular position sensing in automotive applications. Fully redundancy of two chips in one package supporting the highest functional safety requirements.
- Fast SSC interface up to 8MHz, Giant Magneto Resistance (GMR)-based principle
- Two identical dies in one package (providing channel 1 and channel 2 output)
- Fully redundant 2-channel solution for highest functional safety requirements
- 360° angle measurement, 15bit representation of absolute angle value on the output
- EEPROM for storage of configuration (e.g. zero angle) and customer specific ID
- Max. 1° angle error over lifetime and temperature range
- Developed according to ISO26262 with process complying to ASIL-D
- Internal safety mechanisms with diagnostic coverage <gt/>97% for each channel
- ESD: 4kV (HBM) on VDD and 2kV (HBM) on output pins, AEC qualified
- PG-TDSO-16 package, ambient temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Magnetoresistive Sensor Technology
Giant Magneto Resistance Sensor (GMR)
Magnetic Field Min
0.025T
Magnetic Field Max
0.08T
Supply Voltage Max
5.5V
Sensor Case / Package
PG-TDSO
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Sensor Type
Angle Sensor
Magnetoresistive Sensor Type
Angle Sensor
Supply Voltage Min
3V
Sensor Case Style
PG-TDSO
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability