Product Information
Product Overview
The TLE5012B E1000 is a 360° Angle Sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. These raw signals (sine and cosine) are digitally processed internally to calculate the angle orientation of the magnetic field (magnet). The TLE5012B is a pre-calibrated sensor. The calibration parameters are stored in laser fuses. At start-up the values of the fuses are written into flip-flops, where these values can be changed by the application-specific parameters. Further precision of the angle measurement over a wide temperature range and a long lifetime can be improved by enabling an optional internal autocalibration algorithm. Data communications are accomplished with a bi-directional Synchronous Serial Communication (SSC) that is SPI-compatible. The sensor configuration is stored in registers, which are accessible by the SSC interface.
- Integrated magnetic field sensing for angle measurement
 - 360° angle measurement with revolution counter and angle speed measurement
 - Two separate highly accurate single bit SD-ADC
 - 15-bit Representation of absolute angle value on the output (resolution of 0.01°)
 - 16-bit Representation of sine/cosine values on the interface
 - Maximum 1.0° Angle error over lifetime and temperature-range with activated auto-calibration
 - Bi-directional SSC Interface up to 8Mbps
 - Supports Safety Integrity Level (SIL) with diagnostic functions and status information
 - Interfaces - SSC, PWM, incremental interface (IIF), hall switch mode (HSM)
 - Output pins can be configured (programmed or pre-configured) as push-pull or open-drain
 - 0.25μm CMOS technology
 - ESD <gt/>4kV (HBM)
 
Applications
Signal Processing, Sensing & Instrumentation, Motor Drive & Control, Automotive
Technical Specifications
-
0.03T
3V
SOIC
8Pins
150°C
-
Giant Magneto Resistance Sensor (GMR)
0.05T
5.5V
SOIC
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate