Product Information
Product Overview
The TLE4917 is an Integrated Hall-Effect Sensor designed specifically to meet the requirements of low-power devices. Precise magnetic switching points and high temperature stability are achieved through the unique design of the internal circuit. An onboard clock scheme is used to reduce the average operating current of the IC. During the operate phase the IC compares the actual magnetic field detected with the internally compensated switching points. The output Q is switched at the end of each operating phase. During the Standby phase the output stage is latched and the current consumption of the device reduced to some µA. The IC switching behaviour is omnipolar, i.e. it can be switched on with either the North or South pole of a magnet.
- Micro power design
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress
- Programming pin for the switching direction of the output
- Not suitable for automotive application
Applications
Sensing & Instrumentation
Technical Specifications
Omnipolar Hall Effect Switch
2mA
0.004T
TSOP
2.4V
TSOP-6
1Outputs
85°C
Omnipolar Switch
0.005T
6Pins
-
5.5V
6 Pin
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate