Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4274GSV25HTSA1
Order Code2480542
Product RangeTLE 4274 / 3.3V; 2.5V
Also Known AsTLE4274GS V25, SP000395822
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4274GSV25HTSA1
Order Code2480542
Product RangeTLE 4274 / 3.3V; 2.5V
Also Known AsTLE4274GS V25, SP000395822
Technical Datasheet
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Input Voltage Min4.7V
Input Voltage Max40V
Product RangeTLE 4274 / 3.3V; 2.5V
Max Output Current400mA
Output Current Max400mA
No. of Pins4Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Overview
The TLE4274GS V25 is a Voltage Regulator regulates an input voltage up to 40V to VQrated = 3.3/2.5V. The maximum output current is 400mA. The IC is short-circuit proof and has a shutdown circuit protecting it against overtemperature.
- Very low current consumption
- Reverse polarity proof
- Green product
- AEC qualified
Applications
Automotive, Power Management
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Input Voltage Max
40V
Max Output Current
400mA
No. of Pins
4Pins
Operating Temperature Min
-40°C
Output Voltage Nom
2.5V
Input Voltage Min
4.7V
Product Range
TLE 4274 / 3.3V; 2.5V
Output Current Max
400mA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048