Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE42694EXUMA1
Order Code2780885
Product Range5V 150mA LDO Voltage Regulators
Also Known AsTLE42694E, SP000371264
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.529 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
£1,322.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE42694EXUMA1
Order Code2780885
Product Range5V 150mA LDO Voltage Regulators
Also Known AsTLE42694E, SP000371264
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 150mA LDO Voltage Regulators
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Max Output Current
150mA
Dropout Voltage Typ @ Current
250mV
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
5V 150mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability