Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE42672GATMA2
Order Code2780884
Also Known AsTLE4267-2G, SP000559108
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE42672GATMA2
Order Code2780884
Also Known AsTLE4267-2G, SP000559108
Technical Datasheet
Input Voltage Min5.5V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
PolarityPositive Output
Max Output Current400mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Alternatives for TLE42672GATMA2
1 Product Found
Technical Specifications
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Max Output Current
400mA
Dropout Voltage - Typ @ Current
300mV
No. of Pins
7Pins
Operating Temperature Max
150°C
Input Voltage Max
40V
Output Voltage Nom
5V
Polarity
Positive Output
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability