Product Information
Product Overview
The TLE4254GS is a monolithic integrated low dropout Voltage Tracking Regulator with high accuracy. The IC is designed to supply OFF-board systems, sensors in power-train management systems under the severe conditions of automotive applications. Therefore, the IC is equipped with additional protection functions against reverse polarity and short circuit to GND and battery. With supply voltages up to 40V, the output voltage follows a reference voltage applied at the adjust input with very high accuracy. The reference voltage applied directly to the adjust input or by an external resistor divider can be 2V at minimum. The output is able to drive loads up to 70mA while the device follows with high accuracy the 5V output of a main voltage regulator acting as reference.
- Very tight output tracking tolerance to reference
- Flexibility of output voltage adjust higher/lower than reference, proportional to reference voltage
- Status output to indicate short circuits at the output
- Combined reference/enable input
- Very low current consumption in OFF mode
- Input protected against reverse polarity
- Overtemperature protection
- Stable with 1µF ceramic output capacitor
- Output voltage adjust down to 2V
Applications
Power Management, Industrial, Automotive
Technical Specifications
4V
1Outputs
2V
70mA
200mV
8Pins
150°C
45V
-
Positive Output
200mV
Surface Mount
-40°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate