Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4254GAXUMA3
Order Code2780883
Also Known AsTLE4254GA, SP001098844
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4254GAXUMA3
Order Code2780883
Also Known AsTLE4254GA, SP001098844
Technical Datasheet
Input Voltage Min4V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2V
PolarityPositive Output
Max Output Current70mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Technical Specifications
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
2V
Max Output Current
70mA
Dropout Voltage - Typ @ Current
200mV
No. of Pins
8Pins
Operating Temperature Max
150°C
Input Voltage Max
45V
Output Voltage - Nom
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074