Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4253EXUMA1
Order Code2762375
Also Known AsTLE4253E, SP000484230
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4253EXUMA1
Order Code2762375
Also Known AsTLE4253E, SP000484230
Technical Datasheet
Input Voltage Min3.5V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max45V
PolarityPositive Output
Max Output Current250mA
Dropout Voltage Typ @ Current280mV
Dropout Voltage - Typ @ Current280mV
IC MountingSurface Mount
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Technical Specifications
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage Min
2V
Polarity
Positive Output
Dropout Voltage Typ @ Current
280mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
45V
Max Output Current
250mA
Dropout Voltage - Typ @ Current
280mV
No. of Pins
8Pins
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074