Product Information
Product Overview
The TLE4252G is a monolithic integrated low dropout Voltage Tracking Regulator designed to supply OFF-board systems, sensors in engine management systems under the severe conditions of automotive applications. Therefore, the device is equipped with additional protection functions against reverse polarity and short circuit to GND and battery. With supply voltages up to 40V, the output voltage follows a reference voltage with high accuracy. The reference voltage can be applied directly to the adjust input or by an external resistor divider. The minimum reference voltage at the components pin is 1.5V. The output is able to drive loads up to 250mA following the 5V output of a main voltage regulator as reference. The TLE 4252 tracking regulator can be switched into stand-by mode to reduce the current consumption to less than 2µA. This feature makes the IC suitable for low power battery applications.
- Enable function
- Very low current consumption in OFF mode
- Output protected against short circuit to GND and battery
- Overtemperature protection
- Reverse polarity proof
- ≤±0.2% Output tracking tolerance
- Output voltage adjust down to 1.5V
Applications
Power Management, Industrial, Automotive
Technical Specifications
3.5V
1Outputs
1.5V
250mA
280mV
5Pins
150°C
40V
-
Positive Output
280mV
Surface Mount
-40°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate