Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4242EJXUMA1
Order Code2780818
Also Known AsTLE4242EJ, SP001056524
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4242EJXUMA1
Order Code2780818
Also Known AsTLE4242EJ, SP001056524
Technical Datasheet
No. of Channels1Channels
Output Current Max135mA
Output Voltage Max40V
IC Case / PackageHSOIC
No. of Pins8Pins
Input Voltage Min4.5V
Input Voltage Max42V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleHSOIC
No. of Outputs1Outputs
Output Current135mA
Output Voltage40V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
40V
No. of Pins
8Pins
Input Voltage Max
42V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HSOIC
Output Current
135mA
Switching Frequency
-
Output Current Max
135mA
IC Case / Package
HSOIC
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
40V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability